
C0402S102K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-19386-2-ND - Tape & Reel (TR) 399-19386-1-ND - Cut Tape (CT) 399-19386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K4RACAUTO |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,22200 Kč | 52,22 Kč |
| 50 | 3,87820 Kč | 193,91 Kč |
| 100 | 3,46210 Kč | 346,21 Kč |
| 500 | 2,76304 Kč | 1 381,52 Kč |
| 1 000 | 2,54749 Kč | 2 547,49 Kč |
| 2 500 | 2,31970 Kč | 5 799,25 Kč |
| 5 000 | 2,18259 Kč | 10 912,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89869 Kč | 18 986,90 Kč |
| 20 000 | 1,86477 Kč | 37 295,40 Kč |
| 30 000 | 1,85837 Kč | 55 751,10 Kč |
| 50 000 | 1,85108 Kč | 92 554,00 Kč |
| 70 000 | 1,84672 Kč | 129 270,40 Kč |
| 100 000 | 1,81944 Kč | 181 944,00 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

