
C0402S102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19384-2-ND - Tape & Reel (TR) 399-19384-1-ND - Cut Tape (CT) 399-19384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 6,63700 Kč | 66,37 Kč |
| 50 | 4,84780 Kč | 242,39 Kč |
| 100 | 4,10500 Kč | 410,50 Kč |
| 500 | 3,42592 Kč | 1 712,96 Kč |
| 1 000 | 3,35975 Kč | 3 359,75 Kč |
| 2 500 | 3,08004 Kč | 7 700,10 Kč |
| 5 000 | 2,91143 Kč | 14 557,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,77269 Kč | 27 726,90 Kč |
| 20 000 | 2,65843 Kč | 53 168,60 Kč |
| 30 000 | 2,60120 Kč | 78 036,00 Kč |
| 50 000 | 2,53776 Kč | 126 888,00 Kč |
| 70 000 | 2,52300 Kč | 176 610,00 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

