
C0402H152J3GACTU | |
|---|---|
DigiKey Part Number | 399-6291-2-ND - Tape & Reel (TR) 399-6291-1-ND - Cut Tape (CT) 399-6291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402H152J3GACTU |
Description | CAP CER 1500PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402H152J3GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,51500 Kč | 145,15 Kč |
| 50 | 11,32040 Kč | 566,02 Kč |
| 100 | 10,33810 Kč | 1 033,81 Kč |
| 500 | 8,67756 Kč | 4 338,78 Kč |
| 1 000 | 8,16409 Kč | 8 164,09 Kč |
| 2 500 | 7,62185 Kč | 19 054,62 Kč |
| 5 000 | 7,29496 Kč | 36 474,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,02576 Kč | 70 257,60 Kč |
| 20 000 | 6,80410 Kč | 136 082,00 Kč |
| 30 000 | 6,69300 Kč | 200 790,00 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


