
C0402C681G5GACTU | |
|---|---|
DigiKey Part Number | 399-14285-2-ND - Tape & Reel (TR) 399-14285-1-ND - Cut Tape (CT) 399-14285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681G5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 50 | 9,97400 Kč | 498,70 Kč |
| 100 | 9,07950 Kč | 907,95 Kč |
| 500 | 7,57398 Kč | 3 786,99 Kč |
| 1 000 | 7,10824 Kč | 7 108,24 Kč |
| 2 500 | 6,61664 Kč | 16 541,60 Kč |
| 5 000 | 6,32031 Kč | 31 601,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,07630 Kč | 60 763,00 Kč |
| 20 000 | 5,87529 Kč | 117 505,80 Kč |
| 30 000 | 5,77462 Kč | 173 238,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

