
C0402C681F5GACTU | |
|---|---|
DigiKey Part Number | 399-14284-2-ND - Tape & Reel (TR) 399-14284-1-ND - Cut Tape (CT) 399-14284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681F5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 50 | 17,74760 Kč | 887,38 Kč |
| 100 | 16,35530 Kč | 1 635,53 Kč |
| 500 | 14,00230 Kč | 7 001,15 Kč |
| 1 000 | 13,27389 Kč | 13 273,89 Kč |
| 2 500 | 12,50506 Kč | 31 262,65 Kč |
| 5 000 | 12,08939 Kč | 60 446,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,65952 Kč | 116 595,20 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

