
C0402C569D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C569D5GACTUTR-ND - Tape & Reel (TR) 399-C0402C569D5GACTUCT-ND - Cut Tape (CT) 399-C0402C569D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C569D5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C569D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 50 | 2,84320 Kč | 142,16 Kč |
| 100 | 2,51770 Kč | 251,77 Kč |
| 500 | 1,97130 Kč | 985,65 Kč |
| 1 000 | 1,80268 Kč | 1 802,68 Kč |
| 2 500 | 1,62474 Kč | 4 061,85 Kč |
| 5 000 | 1,51761 Kč | 7 588,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42944 Kč | 14 294,40 Kč |
| 20 000 | 1,35689 Kč | 27 137,80 Kč |
| 30 000 | 1,32056 Kč | 39 616,80 Kč |
| 50 000 | 1,28028 Kč | 64 014,00 Kč |
| 70 000 | 1,25673 Kč | 87 971,10 Kč |
| 100 000 | 1,23408 Kč | 123 408,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

