
C0402C479C5HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C479C5HACTUTR-ND - Tape & Reel (TR) 399-C0402C479C5HACTUCT-ND - Cut Tape (CT) 399-C0402C479C5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C479C5HACTU |
Description | CAP CER 4.7PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C479C5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,70900 Kč | 7,09 Kč |
| 50 | 0,47140 Kč | 23,57 Kč |
| 100 | 0,40250 Kč | 40,25 Kč |
| 500 | 0,28656 Kč | 143,28 Kč |
| 1 000 | 0,25131 Kč | 251,31 Kč |
| 2 500 | 0,21414 Kč | 535,35 Kč |
| 5 000 | 0,19183 Kč | 959,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17354 Kč | 1 735,40 Kč |
| 20 000 | 0,15851 Kč | 3 170,20 Kč |
| 30 000 | 0,15099 Kč | 4 529,70 Kč |
| 50 000 | 0,14266 Kč | 7 133,00 Kč |
| 70 000 | 0,13779 Kč | 9 645,30 Kč |
| 100 000 | 0,13311 Kč | 13 311,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

