
C0402C473J8NACTU | |
|---|---|
DigiKey Part Number | 399-C0402C473J8NACTUTR-ND - Tape & Reel (TR) 399-C0402C473J8NACTUCT-ND - Cut Tape (CT) 399-C0402C473J8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473J8NACTU |
Description | CAP CER 0.047UF 10V X8L 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473J8NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 50 | 5,72280 Kč | 286,14 Kč |
| 100 | 5,14920 Kč | 514,92 Kč |
| 500 | 4,18112 Kč | 2 090,56 Kč |
| 1 000 | 3,88204 Kč | 3 882,04 Kč |
| 2 500 | 3,56654 Kč | 8 916,35 Kč |
| 5 000 | 3,37642 Kč | 16 882,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,21992 Kč | 32 199,20 Kč |
| 20 000 | 3,09108 Kč | 61 821,60 Kč |
| 30 000 | 3,02653 Kč | 90 795,90 Kč |
| 50 000 | 2,95497 Kč | 147 748,50 Kč |
| 70 000 | 2,91312 Kč | 203 918,40 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

