
C0402C473J8NACTU | |
|---|---|
DigiKey Part Number | 399-C0402C473J8NACTUTR-ND - Tape & Reel (TR) 399-C0402C473J8NACTUCT-ND - Cut Tape (CT) 399-C0402C473J8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473J8NACTU |
Description | CAP CER 0.047UF 10V X8L 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473J8NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 50 | 3,07760 Kč | 153,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,51284 Kč | 25 128,40 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

