
C0402C471J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C471J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C471J5GACTUCT-ND - Cut Tape (CT) 399-C0402C471J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 50 | 3,66200 Kč | 183,10 Kč |
| 100 | 3,26310 Kč | 326,31 Kč |
| 500 | 2,58822 Kč | 1 294,11 Kč |
| 1 000 | 2,38033 Kč | 2 380,33 Kč |
| 2 500 | 2,16078 Kč | 5 401,95 Kč |
| 5 000 | 2,02857 Kč | 10 142,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,91972 Kč | 19 197,20 Kč |
| 20 000 | 1,83014 Kč | 36 602,80 Kč |
| 30 000 | 1,78528 Kč | 53 558,40 Kč |
| 50 000 | 1,73554 Kč | 86 777,00 Kč |
| 70 000 | 1,70646 Kč | 119 452,20 Kč |
| 100 000 | 1,67849 Kč | 167 849,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

