
C0402C471J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-16006-2-ND - Tape & Reel (TR) 399-16006-1-ND - Cut Tape (CT) 399-16006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J5GACAUTO |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 50 | 3,84680 Kč | 192,34 Kč |
| 100 | 3,43110 Kč | 343,11 Kč |
| 500 | 2,72890 Kč | 1 364,45 Kč |
| 1 000 | 2,51220 Kč | 2 512,20 Kč |
| 2 500 | 2,28374 Kč | 5 709,35 Kč |
| 5 000 | 2,14600 Kč | 10 730,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,03269 Kč | 20 326,90 Kč |
| 20 000 | 1,93938 Kč | 38 787,60 Kč |
| 30 000 | 1,89265 Kč | 56 779,50 Kč |
| 50 000 | 1,84084 Kč | 92 042,00 Kč |
| 70 000 | 1,81055 Kč | 126 738,50 Kč |
| 100 000 | 1,78141 Kč | 178 141,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

