
C0402C471J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15760-2-ND - Tape & Reel (TR) 399-15760-1-ND - Cut Tape (CT) 399-15760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 4,54400 Kč | 227,20 Kč |
| 100 | 4,06730 Kč | 406,73 Kč |
| 500 | 3,26224 Kč | 1 631,12 Kč |
| 1 000 | 3,01405 Kč | 3 014,05 Kč |
| 2 500 | 2,75208 Kč | 6 880,20 Kč |
| 5 000 | 2,59430 Kč | 12 971,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,46441 Kč | 24 644,10 Kč |
| 20 000 | 2,35747 Kč | 47 149,40 Kč |
| 30 000 | 2,30389 Kč | 69 116,70 Kč |
| 50 000 | 2,24450 Kč | 112 225,00 Kč |
| 70 000 | 2,20977 Kč | 154 683,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

