
C0402C399B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C399B5GACTUTR-ND - Tape & Reel (TR) 399-C0402C399B5GACTUCT-ND - Cut Tape (CT) 399-C0402C399B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C399B5GACTU |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C399B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 50 | 4,88000 Kč | 244,00 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 500 | 3,52262 Kč | 1 761,31 Kč |
| 1 000 | 3,25931 Kč | 3 259,31 Kč |
| 2 500 | 2,98172 Kč | 7 454,30 Kč |
| 5 000 | 2,81440 Kč | 14 072,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,67670 Kč | 26 767,00 Kč |
| 20 000 | 2,56333 Kč | 51 266,60 Kč |
| 30 000 | 2,50653 Kč | 75 195,90 Kč |
| 50 000 | 2,44359 Kč | 122 179,50 Kč |
| 70 000 | 2,40676 Kč | 168 473,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

