


C0402C333K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C333K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C333K4RACTUCT-ND - Cut Tape (CT) 399-C0402C333K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C333K4RACTU |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C333K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42626 Kč | 14 262,60 Kč |
| 20 000 | 1,35801 Kč | 27 160,20 Kč |
| 30 000 | 1,32381 Kč | 39 714,30 Kč |
| 50 000 | 1,28591 Kč | 64 295,50 Kč |
| 70 000 | 1,28405 Kč | 89 883,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 2,16800 Kč | 21,68 Kč |
| 50 | 1,57040 Kč | 78,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 2,14300 Kč | 21,43 Kč |
| 50 | 1,55220 Kč | 77,61 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

