
C0402C331J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11553-2-ND - Tape & Reel (TR) 399-11553-1-ND - Cut Tape (CT) 399-11553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331J2GACAUTO |
Description | CAP CER 330PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,48883 Kč | 488,83 Kč |
| 2 500 | 0,42475 Kč | 1 061,88 Kč |
| 5 000 | 0,38620 Kč | 1 931,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35455 Kč | 3 545,50 Kč |
| 20 000 | 0,32852 Kč | 6 570,40 Kč |
| 30 000 | 0,31550 Kč | 9 465,00 Kč |
| 50 000 | 0,30107 Kč | 15 053,50 Kč |
| 70 000 | 0,29264 Kč | 20 484,80 Kč |
| 100 000 | 0,28453 Kč | 28 453,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

