
C0402C330J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C330J5GALTUTR-ND - Tape & Reel (TR) 399-C0402C330J5GALTUCT-ND - Cut Tape (CT) 399-C0402C330J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330J5GALTU |
Description | CAP CER 33PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330J5GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 500 | 3,23118 Kč | 1 615,59 Kč |
| 1 000 | 2,98466 Kč | 2 984,66 Kč |
| 2 500 | 2,72462 Kč | 6 811,55 Kč |
| 5 000 | 2,56793 Kč | 12 839,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,43898 Kč | 24 389,80 Kč |
| 20 000 | 2,33282 Kč | 46 656,40 Kč |
| 30 000 | 2,27963 Kč | 68 388,90 Kč |
| 50 000 | 2,22068 Kč | 111 034,00 Kč |
| 70 000 | 2,18621 Kč | 153 034,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

