
C0402C330F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C330F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C330F5GACTUCT-ND - Cut Tape (CT) 399-C0402C330F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C330F5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C330F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 50 | 14,93380 Kč | 746,69 Kč |
| 100 | 13,71380 Kč | 1 371,38 Kč |
| 500 | 11,65180 Kč | 5 825,90 Kč |
| 1 000 | 11,01387 Kč | 11 013,87 Kč |
| 2 500 | 10,34068 Kč | 25 851,70 Kč |
| 5 000 | 9,93466 Kč | 49 673,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,60033 Kč | 96 003,30 Kč |
| 20 000 | 9,32498 Kč | 186 499,60 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

