
C0402C225M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C225M9PACTUTR-ND - Tape & Reel (TR) 399-C0402C225M9PACTUCT-ND - Cut Tape (CT) 399-C0402C225M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C225M9PACTU |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C225M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,26440 Kč | 463,22 Kč |
| 100 | 8,42230 Kč | 842,23 Kč |
| 500 | 6,99990 Kč | 3 499,95 Kč |
| 1 000 | 6,56041 Kč | 6 560,41 Kč |
| 2 500 | 6,09656 Kč | 15 241,40 Kč |
| 5 000 | 5,81695 Kč | 29 084,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,58669 Kč | 55 866,90 Kč |
| 20 000 | 5,39708 Kč | 107 941,60 Kč |
| 30 000 | 5,30208 Kč | 159 062,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


