


C0402C224K9PACTU | |
|---|---|
DigiKey Part Number | 399-4886-2-ND - Tape & Reel (TR) 399-4886-1-ND - Cut Tape (CT) 399-4886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224K9PACTU |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| 500 | 0,22258 Kč | 111,29 Kč |
| 1 000 | 0,19402 Kč | 194,02 Kč |
| 2 500 | 0,16404 Kč | 410,10 Kč |
| 5 000 | 0,14606 Kč | 730,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13130 Kč | 1 313,00 Kč |
| 20 000 | 0,11921 Kč | 2 384,20 Kč |
| 30 000 | 0,11314 Kč | 3 394,20 Kč |
| 50 000 | 0,10644 Kč | 5 322,00 Kč |
| 70 000 | 0,10253 Kč | 7 177,10 Kč |
| 100 000 | 0,09876 Kč | 9 876,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


