


C0402C222J3JACTU | |
|---|---|
DigiKey Part Number | 399-13380-2-ND - Tape & Reel (TR) 399-13380-1-ND - Cut Tape (CT) 399-13380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J3JACTU |
Description | CAP CER 2200PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C222G3JACTU | KEMET | 10 000 | 399-C0402C222G3JACTUCT-ND | 5,25000 Kč | Upgrade |
| C0402C222J3JACAUTO | KEMET | 898 | 399-15656-1-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,44680 Kč | 144,68 Kč |
| 500 | 1,10030 Kč | 550,15 Kč |
| 1 000 | 0,99363 Kč | 993,63 Kč |
| 2 500 | 0,88133 Kč | 2 203,32 Kč |
| 5 000 | 0,81363 Kč | 4 068,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75797 Kč | 7 579,70 Kč |
| 20 000 | 0,71218 Kč | 14 243,60 Kč |
| 30 000 | 0,68925 Kč | 20 677,50 Kč |
| 50 000 | 0,66385 Kč | 33 192,50 Kč |
| 70 000 | 0,64899 Kč | 45 429,30 Kč |
| 100 000 | 0,63471 Kč | 63 471,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


