

C0402C222J3JACAUTO | |
|---|---|
DigiKey Part Number | 399-15656-2-ND - Tape & Reel (TR) 399-15656-1-ND - Cut Tape (CT) 399-15656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J3JACAUTO |
Description | CAP CER 2200PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J3JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,47900 Kč | 24,79 Kč |
| 50 | 1,77480 Kč | 88,74 Kč |
| 100 | 1,55600 Kč | 155,60 Kč |
| 500 | 1,19190 Kč | 595,95 Kč |
| 1 000 | 1,07941 Kč | 1 079,41 Kč |
| 2 500 | 1,02767 Kč | 2 569,18 Kč |
| 5 000 | 0,89886 Kč | 4 494,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84678 Kč | 8 467,80 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

