
C0402C221J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C221J5GAC7411TR-ND - Tape & Reel (TR) 399-C0402C221J5GAC7411CT-ND - Cut Tape (CT) 399-C0402C221J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221J5GAC7411 |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J5GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,51240 Kč | 25,62 Kč |
| 100 | 0,43890 Kč | 43,89 Kč |
| 500 | 0,31372 Kč | 156,86 Kč |
| 1 000 | 0,27549 Kč | 275,49 Kč |
| 2 500 | 0,23543 Kč | 588,58 Kč |
| 5 000 | 0,21137 Kč | 1 056,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,15818 Kč | 7 909,00 Kč |
| 100 000 | 0,14786 Kč | 14 786,00 Kč |
| 150 000 | 0,14269 Kč | 21 403,50 Kč |
| 250 000 | 0,13696 Kč | 34 240,00 Kč |
| 350 000 | 0,13361 Kč | 46 763,50 Kč |
| 500 000 | 0,13039 Kč | 65 195,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

