2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C209C5GACTU

DigiKey Part Number
399-C0402C209C5GACTUTR-ND - Tape & Reel (TR)
399-C0402C209C5GACTUCT-ND - Cut Tape (CT)
399-C0402C209C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C209C5GACTU
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C209C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,45200 Kč44,52 Kč
503,27140 Kč163,57 Kč
1002,90610 Kč290,61 Kč
5002,29130 Kč1 145,65 Kč
1 0002,10169 Kč2 101,69 Kč
2 5001,90192 Kč4 754,80 Kč
5 0001,78155 Kč8 907,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,68251 Kč16 825,10 Kč
20 0001,60097 Kč32 019,40 Kč
30 0001,56013 Kč46 803,90 Kč
50 0001,51487 Kč75 743,50 Kč
70 0001,48840 Kč104 188,00 Kč
100 0001,46293 Kč146 293,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč