


C0402C182K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C182K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C182K5RACTUCT-ND - Cut Tape (CT) 399-C0402C182K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C182K5RACTU |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 50 | 3,25880 Kč | 162,94 Kč |
| 100 | 2,89560 Kč | 289,56 Kč |
| 500 | 2,28290 Kč | 1 141,45 Kč |
| 1 000 | 2,09413 Kč | 2 094,13 Kč |
| 2 500 | 1,89478 Kč | 4 736,95 Kč |
| 5 000 | 1,77475 Kč | 8 873,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,67598 Kč | 16 759,80 Kč |
| 20 000 | 1,59467 Kč | 31 893,40 Kč |
| 30 000 | 1,55394 Kč | 46 618,20 Kč |
| 50 000 | 1,50880 Kč | 75 440,00 Kč |
| 70 000 | 1,48240 Kč | 103 768,00 Kč |
| 100 000 | 1,45701 Kč | 145 701,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

