


C0402C182J5JACTU | |
|---|---|
DigiKey Part Number | 399-13382-2-ND - Tape & Reel (TR) 399-13382-1-ND - Cut Tape (CT) 399-13382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C182J5JACTU |
Description | CAP CER 1800PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,14820 Kč | 107,41 Kč |
| 100 | 1,88950 Kč | 188,95 Kč |
| 500 | 1,45780 Kč | 728,90 Kč |
| 1 000 | 1,32453 Kč | 1 324,53 Kč |
| 2 500 | 1,18426 Kč | 2 960,65 Kč |
| 5 000 | 1,09979 Kč | 5 498,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,03030 Kč | 10 303,00 Kč |
| 20 000 | 0,97314 Kč | 19 462,80 Kč |
| 30 000 | 0,94450 Kč | 28 335,00 Kč |
| 50 000 | 0,91278 Kč | 45 639,00 Kč |
| 70 000 | 0,89422 Kč | 62 595,40 Kč |
| 100 000 | 0,87638 Kč | 87 638,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |


