
C0402C180F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C180F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C180F5GACTUCT-ND - Cut Tape (CT) 399-C0402C180F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C180F5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C180F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN180 | YAGEO | 7 288 | 311-1643-1-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 50 | 15,18580 Kč | 759,29 Kč |
| 100 | 13,94900 Kč | 1 394,90 Kč |
| 500 | 11,86136 Kč | 5 930,68 Kč |
| 1 000 | 11,21545 Kč | 11 215,45 Kč |
| 2 500 | 10,53335 Kč | 26 333,38 Kč |
| 5 000 | 10,12209 Kč | 50 610,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,78343 Kč | 97 834,30 Kč |
| 20 000 | 9,50442 Kč | 190 088,40 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

