


C0402C162J8JACTU | |
|---|---|
DigiKey Part Number | 399-15303-2-ND - Tape & Reel (TR) 399-15303-1-ND - Cut Tape (CT) 399-15303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C162J8JACTU |
Description | CAP CER 1600PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C162J8JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 50 | 2,05360 Kč | 102,68 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 500 | 1,39342 Kč | 696,71 Kč |
| 1 000 | 1,26618 Kč | 1 266,18 Kč |
| 2 500 | 1,13196 Kč | 2 829,90 Kč |
| 5 000 | 1,05116 Kč | 5 255,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98472 Kč | 9 847,20 Kč |
| 20 000 | 0,93002 Kč | 18 600,40 Kč |
| 30 000 | 0,90386 Kč | 27 115,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

