1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C162J8JACTU

DigiKey Part Number
399-15303-2-ND - Tape & Reel (TR)
399-15303-1-ND - Cut Tape (CT)
399-15303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C162J8JACTU
Description
CAP CER 1600PF 10V U2J 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C162J8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
102,98200 Kč29,82 Kč
502,13980 Kč106,99 Kč
1001,88330 Kč188,33 Kč
5001,45322 Kč726,61 Kč
1 0001,32036 Kč1 320,36 Kč
2 5001,18050 Kč2 951,25 Kč
5 0001,09625 Kč5 481,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,02693 Kč10 269,30 Kč
20 0000,96990 Kč19 398,00 Kč
30 0000,94133 Kč28 239,90 Kč
50 0000,90968 Kč45 484,00 Kč
70 0000,89117 Kč62 381,90 Kč
100 0000,87337 Kč87 337,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč