



C0402C152K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C152K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C152K5RACTUCT-ND - Cut Tape (CT) 399-C0402C152K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152K5RACTU |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11485 Kč | 1 148,50 Kč |
| 20 000 | 0,09999 Kč | 1 999,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,73700 Kč | 7,37 Kč |
| 50 | 0,48840 Kč | 24,42 Kč |
| 100 | 0,41890 Kč | 41,89 Kč |
| 500 | 0,29976 Kč | 149,88 Kč |
| 1 000 | 0,26313 Kč | 263,13 Kč |
| 2 500 | 0,20806 Kč | 520,15 Kč |
| 5 000 | 0,20179 Kč | 1 008,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,72800 Kč | 7,28 Kč |
| 50 | 0,48260 Kč | 24,13 Kč |
| 100 | 0,41400 Kč | 41,40 Kč |
| 500 | 0,29628 Kč | 148,14 Kč |
| 1 000 | 0,26008 Kč | 260,08 Kč |
| 2 500 | 0,20565 Kč | 514,12 Kč |
| 5 000 | 0,19945 Kč | 997,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

