
C0402C150F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C150F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C150F5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C150F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150F5GACAUTO |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 50 | 15,32860 Kč | 766,43 Kč |
| 100 | 14,08340 Kč | 1 408,34 Kč |
| 500 | 11,97978 Kč | 5 989,89 Kč |
| 1 000 | 11,32905 Kč | 11 329,05 Kč |
| 2 500 | 10,64204 Kč | 26 605,10 Kč |
| 5 000 | 10,22783 Kč | 51 139,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,88670 Kč | 98 867,00 Kč |
| 20 000 | 9,60569 Kč | 192 113,80 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

