



C0402C122K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C122K5RAC7867TR-ND - Tape & Reel (TR) 399-C0402C122K5RAC7867CT-ND - Cut Tape (CT) 399-C0402C122K5RAC7867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C122K5RACTU |
Description | CAP CER 1200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 50 | 0,89880 Kč | 44,94 Kč |
| 100 | 0,77480 Kč | 77,48 Kč |
| 500 | 0,57114 Kč | 285,57 Kč |
| 1 000 | 0,50836 Kč | 508,36 Kč |
| 2 500 | 0,44222 Kč | 1 105,55 Kč |
| 5 000 | 0,40249 Kč | 2 012,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36982 Kč | 3 698,20 Kč |
| 20 000 | 0,34295 Kč | 6 859,00 Kč |
| 30 000 | 0,32950 Kč | 9 885,00 Kč |
| 50 000 | 0,31460 Kč | 15 730,00 Kč |
| 70 000 | 0,30590 Kč | 21 413,00 Kč |
| 100 000 | 0,29753 Kč | 29 753,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

