


C0402C122J5RACTU | |
|---|---|
DigiKey Part Number | 399-14418-2-ND - Tape & Reel (TR) 399-14418-1-ND - Cut Tape (CT) 399-14418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C122J5RACTU |
Description | CAP CER 1200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C122J5GACTU | KEMET | 91 192 | 399-C0402C122J5GACTUCT-ND | 8,61000 Kč | Similar |
| 04025C122JAT2A | KYOCERA AVX | 5 216 | 478-10119-1-ND | 6,51000 Kč | Parametric Equivalent |
| CC0402JRX7R9BB122 | YAGEO | 109 830 | 311-3762-1-ND | 2,10000 Kč | Parametric Equivalent |
| GMC04X7R122J50NT | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC04X7R122J50NTCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 500 | 3,03506 Kč | 1 517,53 Kč |
| 1 000 | 2,79987 Kč | 2 799,87 Kč |
| 2 500 | 2,55193 Kč | 6 379,82 Kč |
| 5 000 | 2,40255 Kč | 12 012,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,27963 Kč | 22 796,30 Kč |
| 20 000 | 2,17843 Kč | 43 568,60 Kč |
| 30 000 | 2,12772 Kč | 63 831,60 Kč |
| 50 000 | 2,07153 Kč | 103 576,50 Kč |
| 70 000 | 2,03867 Kč | 142 706,90 Kč |
| 100 000 | 2,00706 Kč | 200 706,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

