
C0402C121J1GACTU | |
|---|---|
DigiKey Part Number | 399-14879-2-ND - Tape & Reel (TR) 399-14879-1-ND - Cut Tape (CT) 399-14879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121J1GACTU |
Description | CAP CER 120PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,77188 Kč | 17 718,80 Kč |
| 20 000 | 1,68869 Kč | 33 773,80 Kč |
| 30 000 | 1,68068 Kč | 50 420,40 Kč |
| 50 000 | 1,60080 Kč | 80 040,00 Kč |
| 70 000 | 1,57379 Kč | 110 165,30 Kč |
| 100 000 | 1,54780 Kč | 154 780,00 Kč |
| 120 000 | 1,53548 Kč | 184 257,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 50 | 3,43120 Kč | 171,56 Kč |
| 100 | 3,05440 Kč | 305,44 Kč |
| 500 | 2,42118 Kč | 1 210,59 Kč |
| 1 000 | 2,22541 Kč | 2 225,41 Kč |
| 2 500 | 2,01920 Kč | 5 048,00 Kč |
| 5 000 | 1,89492 Kč | 9 474,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 4,59800 Kč | 45,98 Kč |
| 50 | 3,39140 Kč | 169,57 Kč |
| 100 | 3,01900 Kč | 301,90 Kč |
| 500 | 2,39310 Kč | 1 196,55 Kč |
| 1 000 | 2,19961 Kč | 2 199,61 Kč |
| 2 500 | 1,99580 Kč | 4 989,50 Kč |
| 5 000 | 1,87296 Kč | 9 364,80 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

