
C0402C121J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15758-2-ND - Tape & Reel (TR) 399-15758-1-ND - Cut Tape (CT) 399-15758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121J1GACAUTO |
Description | CAP CER 120PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,82700 Kč | 48,27 Kč |
| 50 | 3,56620 Kč | 178,31 Kč |
| 100 | 3,17920 Kč | 317,92 Kč |
| 500 | 2,52626 Kč | 1 263,13 Kč |
| 1 000 | 2,32465 Kč | 2 324,65 Kč |
| 2 500 | 2,11206 Kč | 5 280,15 Kč |
| 5 000 | 1,98402 Kč | 9 920,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,87864 Kč | 18 786,40 Kč |
| 20 000 | 1,79190 Kč | 35 838,00 Kč |
| 30 000 | 1,74844 Kč | 52 453,20 Kč |
| 50 000 | 1,70027 Kč | 85 013,50 Kč |
| 70 000 | 1,67211 Kč | 117 047,70 Kč |
| 100 000 | 1,64502 Kč | 164 502,00 Kč |
| 120 000 | 1,63218 Kč | 195 861,60 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

