
C0402C120J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15995-2-ND - Tape & Reel (TR) 399-15995-1-ND - Cut Tape (CT) 399-15995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120J5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,99120 Kč | 49,56 Kč |
| 100 | 0,85670 Kč | 85,67 Kč |
| 500 | 0,63456 Kč | 317,28 Kč |
| 1 000 | 0,56611 Kč | 566,11 Kč |
| 2 500 | 0,49412 Kč | 1 235,30 Kč |
| 5 000 | 0,45079 Kč | 2 253,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41513 Kč | 4 151,30 Kč |
| 20 000 | 0,38584 Kč | 7 716,80 Kč |
| 30 000 | 0,37117 Kč | 11 135,10 Kč |
| 50 000 | 0,35492 Kč | 17 746,00 Kč |
| 70 000 | 0,34542 Kč | 24 179,40 Kč |
| 100 000 | 0,33628 Kč | 33 628,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

