0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C110J5GACTU

DigiKey Part Number
399-C0402C110J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C110J5GACTUCT-ND - Cut Tape (CT)
399-C0402C110J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C110J5GACTU
Description
CAP CER 11PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C110J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 Kč7,71 Kč
104,60300 Kč46,03 Kč
503,39520 Kč169,76 Kč
1002,99740 Kč299,74 Kč
5002,20632 Kč1 103,16 Kč
1 0001,91449 Kč1 914,49 Kč
2 5001,80071 Kč4 501,77 Kč
5 0001,71947 Kč8 597,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,61955 Kč16 195,50 Kč
20 0001,60859 Kč32 171,80 Kč
30 0001,60290 Kč48 087,00 Kč
50 0001,59641 Kč79 820,50 Kč
70 0001,57560 Kč110 292,00 Kč
100 0001,54959 Kč154 959,00 Kč
120 0001,53725 Kč184 470,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71000 Kč
Unit Price with VAT:9,32910 Kč