
C0402C110J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C110J5GACTUTR-ND - Tape & Reel (TR) 399-C0402C110J5GACTUCT-ND - Cut Tape (CT) 399-C0402C110J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C110J5GACTU |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C110J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 50 | 3,59480 Kč | 179,74 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33099 Kč | 2 330,99 Kč |
| 2 500 | 2,11492 Kč | 5 287,30 Kč |
| 5 000 | 1,98477 Kč | 9 923,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,87766 Kč | 18 776,60 Kč |
| 20 000 | 1,78947 Kč | 35 789,40 Kč |
| 30 000 | 1,74531 Kč | 52 359,30 Kč |
| 50 000 | 1,69635 Kč | 84 817,50 Kč |
| 70 000 | 1,66772 Kč | 116 740,40 Kč |
| 100 000 | 1,64019 Kč | 164 019,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

