1 pF ±0.5pF 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C109D4HACTU

DigiKey Part Number
399-C0402C109D4HACTUTR-ND - Tape & Reel (TR)
399-C0402C109D4HACTUCT-ND - Cut Tape (CT)
399-C0402C109D4HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C109D4HACTU
Description
CAP CER 1PF 16V X8R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.5pF 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C109D4HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,66700 Kč6,67 Kč
500,44220 Kč22,11 Kč
1000,37750 Kč37,75 Kč
5000,26736 Kč133,68 Kč
1 0000,23400 Kč234,00 Kč
2 5000,19904 Kč497,60 Kč
5 0000,17806 Kč890,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16082 Kč1 608,20 Kč
20 0000,14666 Kč2 933,20 Kč
30 0000,13957 Kč4 187,10 Kč
50 0000,13172 Kč6 586,00 Kč
70 0000,12713 Kč8 899,10 Kč
100 0000,12272 Kč12 272,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč