
C0402C109C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C109C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C109C5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C109C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109C5GACAUTO |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,05820 Kč | 52,91 Kč |
| 100 | 0,91760 Kč | 91,76 Kč |
| 500 | 0,68160 Kč | 340,80 Kč |
| 1 000 | 0,60873 Kč | 608,73 Kč |
| 2 500 | 0,53242 Kč | 1 331,05 Kč |
| 5 000 | 0,48648 Kč | 2 432,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44873 Kč | 4 487,30 Kč |
| 20 000 | 0,41767 Kč | 8 353,40 Kč |
| 30 000 | 0,40212 Kč | 12 063,60 Kč |
| 50 000 | 0,38489 Kč | 19 244,50 Kč |
| 70 000 | 0,37482 Kč | 26 237,40 Kč |
| 100 000 | 0,36514 Kč | 36 514,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

