1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

C0402C105K9PACTU

DigiKey Part Number
399-C0402C105K9PACTUTR-ND - Tape & Reel (TR)
399-C0402C105K9PACTUCT-ND - Cut Tape (CT)
399-C0402C105K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C105K9PACTU
Description
CAP CER 1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C105K9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 836 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,34020 Kč17,01 Kč
1000,28770 Kč28,77 Kč
5000,20158 Kč100,79 Kč
1 0000,17533 Kč175,33 Kč
2 5000,14782 Kč369,55 Kč
5 0000,13132 Kč656,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11780 Kč1 178,00 Kč
20 0000,10669 Kč2 133,80 Kč
30 0000,10113 Kč3 033,90 Kč
50 0000,09498 Kč4 749,00 Kč
70 0000,09139 Kč6 397,30 Kč
100 0000,08794 Kč8 794,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč