
C0402C105K9PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C105K9PAC7411TR-ND - Tape & Reel (TR) 399-C0402C105K9PAC7411CT-ND - Cut Tape (CT) 399-C0402C105K9PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C105K9PAC7411 |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C105K9PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,50100 Kč | 5,01 Kč |
| 50 | 0,33780 Kč | 16,89 Kč |
| 100 | 0,28570 Kč | 28,57 Kč |
| 500 | 0,20022 Kč | 100,11 Kč |
| 1 000 | 0,17414 Kč | 174,14 Kč |
| 2 500 | 0,14682 Kč | 367,05 Kč |
| 5 000 | 0,13043 Kč | 652,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09434 Kč | 4 717,00 Kč |
| 100 000 | 0,08734 Kč | 8 734,00 Kč |
| 150 000 | 0,08383 Kč | 12 574,50 Kč |
| 250 000 | 0,07995 Kč | 19 987,50 Kč |
| 350 000 | 0,07768 Kč | 27 188,00 Kč |
| 500 000 | 0,07550 Kč | 37 750,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

