
C0402C105K4PACTU | |
|---|---|
DigiKey Part Number | 399-12289-2-ND - Tape & Reel (TR) 399-12289-1-ND - Cut Tape (CT) 399-12289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C105K4PACTU |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C105K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92820 Kč | 46,41 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 500 | 0,59256 Kč | 296,28 Kč |
| 1 000 | 0,52768 Kč | 527,68 Kč |
| 2 500 | 0,45960 Kč | 1 149,00 Kč |
| 5 000 | 0,41866 Kč | 2 093,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38500 Kč | 3 850,00 Kč |
| 20 000 | 0,35730 Kč | 7 146,00 Kč |
| 30 000 | 0,34344 Kč | 10 303,20 Kč |
| 50 000 | 0,32809 Kč | 16 404,50 Kč |
| 70 000 | 0,31912 Kč | 22 338,40 Kč |
| 100 000 | 0,31048 Kč | 31 048,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

