


C0402C104K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K9RACTUTR-ND - Tape & Reel (TR) 399-C0402C104K9RACTUCT-ND - Cut Tape (CT) 399-C0402C104K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K9RACTU |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,67620 Kč | 33,81 Kč |
| 100 | 0,58160 Kč | 58,16 Kč |
| 500 | 0,42164 Kč | 210,82 Kč |
| 1 000 | 0,37250 Kč | 372,50 Kč |
| 2 500 | 0,32118 Kč | 802,95 Kč |
| 5 000 | 0,29028 Kč | 1 451,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26489 Kč | 2 648,90 Kč |
| 20 000 | 0,24404 Kč | 4 880,80 Kč |
| 30 000 | 0,23360 Kč | 7 008,00 Kč |
| 50 000 | 0,22204 Kč | 11 102,00 Kč |
| 70 000 | 0,21528 Kč | 15 069,60 Kč |
| 100 000 | 0,20879 Kč | 20 879,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

