

C0402C104K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17167-2-ND - Tape & Reel (TR) 399-17167-1-ND - Cut Tape (CT) 399-17167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4RECAUTO |
Description | CAP CER 0402 0.1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,60400 Kč | 16,04 Kč |
| 50 | 0,69980 Kč | 34,99 Kč |
| 100 | 0,62910 Kč | 62,91 Kč |
| 2 500 | 0,55066 Kč | 1 376,65 Kč |
| 5 000 | 0,52371 Kč | 2 618,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44470 Kč | 4 447,00 Kč |
| 20 000 | 0,41897 Kč | 8 379,40 Kč |
| 30 000 | 0,41701 Kč | 12 510,30 Kč |
| 50 000 | 0,39315 Kč | 19 657,50 Kč |
| 70 000 | 0,39090 Kč | 27 363,00 Kč |
| 100 000 | 0,38108 Kč | 38 108,00 Kč |
| 120 000 | 0,37643 Kč | 45 171,60 Kč |
| 240 000 | 0,36203 Kč | 86 887,20 Kč |
| 250 000 | 0,35994 Kč | 89 985,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

