
C0402C104K4PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C104K4PAC7411TR-ND - Tape & Reel (TR) 399-C0402C104K4PAC7411CT-ND - Cut Tape (CT) 399-C0402C104K4PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4PAC7411 |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104K4PACTU | KEMET | 1 216 053 | 399-C0402C104K4PACTUCT-ND | 0,08000 Kč | Parametric Equivalent |
| 0402X104K160CT | Walsin Technology Corporation | 849 359 | 1292-1365-1-ND | 0,08000 Kč | Parametric Equivalent |
| C1005X5R1C104K050BA | TDK | 14 890 | 445-4970-1-ND | 0,08000 Kč | Parametric Equivalent |
| C1005X5R1C104K050EA | TDK | 96 500 | 445-C1005X5R1C104K050EACT-ND | 0,08000 Kč | Parametric Equivalent |
| CC0402KPX5R7BB104 | YAGEO | 60 508 | 13-CC0402KPX5R7BB104CT-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,42210 Kč | 42,21 Kč |
| 500 | 0,30112 Kč | 150,56 Kč |
| 1 000 | 0,26436 Kč | 264,36 Kč |
| 2 500 | 0,22560 Kč | 564,00 Kč |
| 5 000 | 0,20229 Kč | 1 011,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,15093 Kč | 7 546,50 Kč |
| 100 000 | 0,14096 Kč | 14 096,00 Kč |
| 150 000 | 0,13596 Kč | 20 394,00 Kč |
| 250 000 | 0,13043 Kč | 32 607,50 Kč |
| 350 000 | 0,12720 Kč | 44 520,00 Kč |
| 500 000 | 0,12409 Kč | 62 045,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

