
C0402C104J4RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C104J4RALTUTR-ND - Tape & Reel (TR) 399-C0402C104J4RALTUCT-ND - Cut Tape (CT) 399-C0402C104J4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104J4RALTU |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104J4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104J4RAC7411 | KEMET | 37 233 | 399-C0402C104J4RAC7411CT-ND | 9,87000 Kč | Parametric Equivalent |
| C0402C104J4RACAUTO | KEMET | 91 358 | 399-17548-1-ND | 10,08000 Kč | Parametric Equivalent |
| C0402C104J4RACTU | KEMET | 240 138 | 399-C0402C104J4RACTUCT-ND | 9,87000 Kč | Parametric Equivalent |
| 0402YC104JAT4A | KYOCERA AVX | 341 130 | 478-KGM05AR71C104JNCT-ND | 2,10000 Kč | Parametric Equivalent |
| AC0402JRX7R7BB104 | YAGEO | 15 501 | 13-AC0402JRX7R7BB104CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 50 | 6,41280 Kč | 320,64 Kč |
| 100 | 5,78490 Kč | 578,49 Kč |
| 500 | 4,72288 Kč | 2 361,44 Kč |
| 1 000 | 4,39467 Kč | 4 394,67 Kč |
| 2 500 | 4,04850 Kč | 10 121,25 Kč |
| 5 000 | 3,83982 Kč | 19 199,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,66802 Kč | 36 680,20 Kč |
| 20 000 | 3,52656 Kč | 70 531,20 Kč |
| 30 000 | 3,45568 Kč | 103 670,40 Kč |
| 50 000 | 3,37710 Kč | 168 855,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

