


C0402C104J4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C104J4RAC7411TR-ND - Tape & Reel (TR) 399-C0402C104J4RAC7411CT-ND - Cut Tape (CT) 399-C0402C104J4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104J4RAC7411 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104J4RAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104J4RACAUTO | KEMET | 91 358 | 399-17548-1-ND | 10,08000 Kč | Parametric Equivalent |
| C0402C104J4RACTU | KEMET | 240 034 | 399-C0402C104J4RACTUCT-ND | 9,87000 Kč | Parametric Equivalent |
| C0402C104J4RALTU | KEMET | 7 718 | 399-C0402C104J4RALTUCT-ND | 13,65000 Kč | Parametric Equivalent |
| 0402YC104JAT4A | KYOCERA AVX | 341 130 | 478-KGM05AR71C104JNCT-ND | 2,10000 Kč | Parametric Equivalent |
| AC0402JRX7R7BB104 | YAGEO | 15 501 | 13-AC0402JRX7R7BB104CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,41800 Kč | 220,90 Kč |
| 100 | 3,94970 Kč | 394,97 Kč |
| 500 | 3,16440 Kč | 1 582,20 Kč |
| 1 000 | 2,92187 Kč | 2 921,87 Kč |
| 2 500 | 2,66599 Kč | 6 664,97 Kč |
| 5 000 | 2,51182 Kč | 12 559,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 2,17002 Kč | 108 501,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

