
C0402C103K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K3RALTUTR-ND - Tape & Reel (TR) 399-C0402C103K3RALTUCT-ND - Cut Tape (CT) 399-C0402C103K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K3RALTU |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,68350 Kč | 268,35 Kč |
| 500 | 2,10820 Kč | 1 054,10 Kč |
| 1 000 | 1,93035 Kč | 1 930,35 Kč |
| 2 500 | 1,74300 Kč | 4 357,50 Kč |
| 5 000 | 1,63020 Kč | 8 151,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,53733 Kč | 15 373,30 Kč |
| 20 000 | 1,46088 Kč | 29 217,60 Kč |
| 30 000 | 1,42259 Kč | 42 677,70 Kč |
| 50 000 | 1,38016 Kč | 69 008,00 Kč |
| 70 000 | 1,35535 Kč | 94 874,50 Kč |
| 100 000 | 1,33148 Kč | 133 148,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

