
C0402C103K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K3RALTUTR-ND - Tape & Reel (TR) 399-C0402C103K3RALTUCT-ND - Cut Tape (CT) 399-C0402C103K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K3RALTU |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 3,95700 Kč | 39,57 Kč |
| 50 | 2,89640 Kč | 144,82 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 500 | 2,01786 Kč | 1 008,93 Kč |
| 1 000 | 1,84777 Kč | 1 847,77 Kč |
| 2 500 | 1,66859 Kč | 4 171,48 Kč |
| 5 000 | 1,56065 Kč | 7 803,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39578 Kč | 13 957,80 Kč |
| 20 000 | 1,29881 Kč | 25 976,20 Kč |
| 30 000 | 1,29399 Kč | 38 819,70 Kč |
| 50 000 | 1,28850 Kč | 64 425,00 Kč |
| 100 000 | 1,27490 Kč | 127 490,00 Kč |
| 120 000 | 1,26408 Kč | 151 689,60 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

