10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C103K3RAC7411

DigiKey Part Number
399-C0402C103K3RAC7411TR-ND - Tape & Reel (TR)
399-C0402C103K3RAC7411CT-ND - Cut Tape (CT)
399-C0402C103K3RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K3RAC7411
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K3RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,36500 Kč13,65 Kč
500,94500 Kč47,25 Kč
1000,81680 Kč81,68 Kč
5000,60306 Kč301,53 Kč
1 0000,53734 Kč537,34 Kč
2 5000,46834 Kč1 170,85 Kč
5 0000,42672 Kč2 133,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,33481 Kč16 740,50 Kč
100 0000,31695 Kč31 695,00 Kč
150 0000,30800 Kč46 200,00 Kč
250 0000,29808 Kč74 520,00 Kč
350 0000,29228 Kč102 298,00 Kč
500 0000,28671 Kč143 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč